OSTYK50323030 vs SSB6UG231203 feature comparison

OSTYK50323030 On-Shore Technology Inc

Buy Now Datasheet

SSB6UG231203 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SHORE TECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 23 23
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare OSTYK50323030 with alternatives

Compare SSB6UG231203 with alternatives