OSTVR185152 vs 1691960000 feature comparison

OSTVR185152 On-Shore Technology Inc

Buy Now Datasheet

1691960000

Part not found

Search for 1691960000
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type CONNECTOR AND PANEL
Number of Decks 1
Number of Rows 1
Number of Ways 18
Rated Current 10 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG
Base Number Matches 1

Compare OSTVR185152 with alternatives