OSTTS10115D vs 20020009-C102B01LF feature comparison

OSTTS10115D On-Shore Technology Inc

Buy Now Datasheet

20020009-C102B01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type CONNECTOR AND PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Wire Cross Section 1.5 mm2

Compare OSTTS10115D with alternatives

Compare 20020009-C102B01LF with alternatives