OSTTS02115A vs 15EDGK-5.08-02P-14-00A(H) feature comparison

OSTTS02115A On-Shore Technology Inc

Buy Now Datasheet

15EDGK-5.08-02P-14-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ON SHORE TECHNOLOGY INC DEGSON ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW AND SPRING LOADED
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer Degson
Wire Cross Section 1.5 mm2

Compare OSTTS02115A with alternatives

Compare 15EDGK-5.08-02P-14-00A(H) with alternatives