OSTTJ037150 vs 2-1546719-5 feature comparison

OSTTJ037150 On-Shore Technology Inc

Buy Now Datasheet

2-1546719-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SHORE TECHNOLOGY INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer On Shore Technology Inc.
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare OSTTJ037150 with alternatives

Compare 2-1546719-5 with alternatives