OSTTC030162
vs
RSB3VT03140123
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Description
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A
Samacsys Manufacturer
On Shore Technology Inc.
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
UL
Additional Feature
STANDARD: UL 94V-0, THERMOPLASTIC
POLYPROPYLENE, 94V-2
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
3
3
Rated Current
15 A
15 A
Rated Voltage
300 V
300 V
Safety Approval
CSA; CUL; UL; VDE
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
14 AWG
14 AWG
Base Number Matches
1
1
Compare OSTTC030162 with alternatives
Compare RSB3VT03140123 with alternatives