OSTHA102150 vs 1712040000 feature comparison

OSTHA102150 On-Shore Technology Inc

Buy Now Datasheet

1712040000

Part not found

Search for 1712040000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SPRING LOADED
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 10
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 14 AWG
Base Number Matches 1

Compare OSTHA102150 with alternatives