OSTEM037152 vs 1776175-7 feature comparison

OSTEM037152 On-Shore Technology Inc

Buy Now Datasheet

1776175-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SHORE TECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CONNECTOR AND PANEL CABLE AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare OSTEM037152 with alternatives

Compare 1776175-7 with alternatives