OSC-15802-480L
vs
OSC-15802-380L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DMA
DMA
Package Description
DIP, DIP18,.6
1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
EXCITATION OSCILLATOR
EXCITATION OSCILLATOR
JESD-30 Code
R-CDIP-T18
R-CDIP-T18
JESD-609 Code
e0
e0
Length
25.45 mm
25.45 mm
Negative Supply Voltage-Max
-15.75 V
-15.75 V
Negative Supply Voltage-Min
-14.25 V
-14.25 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.6
DIP18,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.72 mm
Signal/Output Frequency
10000 Hz
10000 Hz
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
15.75 V
15.75 V
Supply Voltage-Min
14.25 V
14.25 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
20.32 mm
20.32 mm
Base Number Matches
1
1
Compare OSC-15802-480L with alternatives
Compare OSC-15802-380L with alternatives