OSC-15802-100 vs OSC-15802-290 feature comparison

OSC-15802-100 Data Device Corporation

Buy Now Datasheet

OSC-15802-290 Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DMA DMA
Package Description 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 DIP, DIP18,.6
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 7 V
Converter Type EXCITATION OSCILLATOR EXCITATION OSCILLATOR
JESD-30 Code R-CDIP-T18 R-CDIP-T18
JESD-609 Code e0 e0
Length 25.45 mm 25.45 mm
Negative Supply Voltage-Max -15.75 V -15.75 V
Negative Supply Voltage-Min -14.25 V -14.25 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP18,.6 DIP18,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Signal/Output Frequency 10000 Hz 10000 Hz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 15.75 V 15.75 V
Supply Voltage-Min 14.25 V 14.25 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 20.32 mm 20.32 mm
Base Number Matches 1 1

Compare OSC-15802-100 with alternatives

Compare OSC-15802-290 with alternatives