ORNTA5000AT0 vs DFNA5000ATF feature comparison

ORNTA5000AT0 Vishay Intertechnologies

Buy Now Datasheet

DFNA5000ATF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SOIC, ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks 27 Weeks
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 500 Ω 500 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 0.85 mm
Package Length 4.9 mm 4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.9 mm 4 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 500 Ω 500 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 500 Ω 500 Ω
Size Code 1915 1616
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 3 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape GULL WING WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Additional Feature PRECISION

Compare ORNTA5000AT0 with alternatives

Compare DFNA5000ATF with alternatives