ORNA5002AT0 vs ORNTA5002AT3 feature comparison

ORNA5002AT0 Vishay Thin Film

Buy Now Datasheet

ORNTA5002AT3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, 1620 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Total Weight 86.366
Category CO2 Kg 4.9
CO2 423.19340000000005
Compliance Temperature Grade Military: -55C to +150C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 50000 Ω 50000 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 1.73 mm
Package Length 4.9 mm 4.9 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.9 mm 3.9 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 50000 Ω 50000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 50000 Ω 50000 Ω
Size Code 1915 1915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30) MATTE TIN
Terminal Shape GULL WING GULL WING
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Factory Lead Time 15 Weeks

Compare ORNA5002AT0 with alternatives

Compare ORNTA5002AT3 with alternatives