ORNA5001ZUF vs ORNTA5001ZT1 feature comparison

ORNA5001ZUF Vishay Thin Film

Buy Now Datasheet

ORNTA5001ZT1 Vishay Thin Film

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, 1620 DIP, 1620
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 5000 Ω 5000 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 1.73 mm
Package Length 4.9 mm 4.9 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.9 mm 3.9 mm
Packing Method Tube TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 5000 Ω 5000 Ω
Size Code 1915 1915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30) MATTE TIN
Terminal Shape GULL WING GULL WING
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2

Compare ORNA5001ZUF with alternatives

Compare ORNTA5001ZT1 with alternatives