ORNA5001ZT1 vs ORNA5001Z feature comparison

ORNA5001ZT1 Vishay Thin Film

Buy Now Datasheet

ORNA5001Z Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, 1620
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Rectangular Molded Case
Element Power Dissipation 0.1 W
First Element Resistance 5000 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 1.73 mm
Package Length 4.9 mm 4.93 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT DIP
Package Width 3.9 mm 3.99 mm
Packing Method TR
Rated Power Dissipation (P) 0.4 W 0.1 W
Rated Temperature 70 °C
Resistance 5000 Ω 5000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 5000 Ω
Size Code 1915 1916
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30) Tin/Lead (Sn70Pb30)
Terminal Shape GULL WING
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 4

Compare ORNA5001ZT1 with alternatives

Compare ORNA5001Z with alternatives