ORNA4991ZTS vs DFNA4991ZT0 feature comparison

ORNA4991ZTS Vishay Thin Film

Buy Now Datasheet

DFNA4991ZT0 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, 1620
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 4990 Ω 4990 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 0.85 mm
Package Length 4.9 mm 4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.9 mm 4 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 4990 Ω 4990 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 4990 Ω 4990 Ω
Size Code 1915 1616
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 3 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30)
Terminal Shape GULL WING WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Factory Lead Time 27 Weeks
Additional Feature PRECISION

Compare ORNA4991ZTS with alternatives

Compare DFNA4991ZT0 with alternatives