ORD50M0S500C vs 8656L50PXLF feature comparison

ORD50M0S500C Amphenol Positronic

Buy Now Datasheet

8656L50PXLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Body Breadth 0.605 inch
Body Depth 0.411 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Material COPPER ALLOY
Termination Type CRIMP

Compare ORD50M0S500C with alternatives

Compare 8656L50PXLF with alternatives