ORD50M0S200S
vs
RD50M0F000-403.4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
0.605 inch
|
0.605 inch
|
Body Depth |
0.411 inch
|
0.411 inch
|
Body Length |
2.635 inch
|
2.635 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER COPPER
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
GOLD FLASH
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
HOLE 0.086
|
Mounting Option 2 |
LOCKING
|
FLOAT MOUNT
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Shell Material |
STAINLESS STEEL
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED, COMPATIBLE CONTACTS: MC6020DCH; MC6026DCH; MC6018D-50
|
Contact Material |
|
BRASS
|
Mating Contact Row Spacing |
|
0.112 inch
|
Shell Finish |
|
ZINC
|
Termination Type |
|
CRIMP
|
|
|
|
Compare ORD50M0S200S with alternatives
Compare RD50M0F000-403.4 with alternatives