ORD37S0000C/AA-15 vs 8656L37SHLF feature comparison

ORD37S0000C/AA-15 Amphenol Positronic

Buy Now Datasheet

8656L37SHLF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ZINC
Shell Material STEEL/BRASS STEEL
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare ORD37S0000C/AA-15 with alternatives

Compare 8656L37SHLF with alternatives