ORD15S0000S/AA-14 vs 8656F15STLF feature comparison

ORD15S0000S/AA-14 Amphenol Positronic

Buy Now Datasheet

8656F15STLF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC AMPHENOL ICC
ROHS COMPLIANT LEAD FREE
unknown compliant
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD (30) OVER NICKEL GOLD OVER NICKEL
GOLD OVER NICKEL MATTE TIN OVER NICKEL
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
NO NO
YES YES
NO NO
YES NO
GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
e4 e3
YES NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL STEEL
2/A 2/A
CRIMP CRIMP
15 15
94V-0 94V-0
1 2
EAR99
8536.69.40.30
TIN/ZINC CHROMIUM

Compare ORD15S0000S/AA-14 with alternatives

Compare 8656F15STLF with alternatives