OR3T55-6PS240-DB
vs
OR3T55-6PS240I-DB
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
LUCENT TECHNOLOGIES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
HFQFP,
|
,
|
Pin Count |
240
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TYP GATES = 40000 TO 80000
|
TYP GATES = 40000 TO 80000
|
Clock Frequency-Max |
80 MHz
|
80 MHz
|
Combinatorial Delay of a CLB-Max |
1.32 ns
|
1.35 ns
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G240
|
Length |
32 mm
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of CLBs |
324
|
324
|
Number of Equivalent Gates |
80000
|
40000
|
Number of Terminals |
240
|
240
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
324 CLBS, 80000 GATES
|
324 CLBS, 40000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HFQFP
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
32 mm
|
|
Base Number Matches |
3
|
3
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare OR3T55-6PS240I-DB with alternatives