OR3T55-6PS208I vs OR3T55-6PS208 feature comparison

OR3T55-6PS208I Lattice Semiconductor Corporation

Buy Now Datasheet

OR3T55-6PS208 LSI Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LUCENT TECHNOLOGIES INC
Package Description HLFQFP, HQFP208,1.2SQ,20 HLFQFP, HQFP208,1.2SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 1.32 ns 1.35 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3
Number of Equivalent Gates 80000 40000
Number of Inputs 167 167
Number of Logic Cells 2592 2592
Number of Outputs 167 167
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 324 CLBS, 8000 GATES 324 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP HLFQFP
Package Equivalence Code HQFP208,1.2SQ,20 HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 3 4
Part Package Code QFP
Pin Count 208
Additional Feature TYP GATES = 40000 TO 80000
Clock Frequency-Max 80 MHz
Number of CLBs 324

Compare OR3T55-6PS208I with alternatives

Compare OR3T55-6PS208 with alternatives