OR2T12A-5M84-DT
vs
XC3090-70PQ160CSPC0109
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
XILINX INC
|
Part Package Code |
LCC
|
QFP
|
Package Description |
QCCJ,
|
QFP,
|
Pin Count |
84
|
160
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TYP GATES = 15600 TO 35800
|
MAX 137 I/OS; 928 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 5UA @ VCC = 3.2V & T = 25DEG CEL
|
Combinatorial Delay of a CLB-Max |
1.7 ns
|
9 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQFP-G160
|
Number of CLBs |
324
|
320
|
Number of Equivalent Gates |
15600
|
9000
|
Number of Inputs |
62
|
|
Number of Outputs |
62
|
|
Number of Terminals |
84
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
324 CLBS, 15600 GATES
|
320 CLBS, 9000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Clock Frequency-Max |
|
70 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
28 mm
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
28 mm
|
|
|
|
Compare OR2T12A-5M84-DT with alternatives
Compare XC3090-70PQ160CSPC0109 with alternatives