OR2T04A4S208-DB vs OR2T04A-4S208 feature comparison

OR2T04A4S208-DB Lattice Semiconductor Corporation

Buy Now Datasheet

OR2T04A-4S208 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description SQFP-208
Pin Count 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 11000
Clock Frequency-Max 500 MHz
Combinatorial Delay of a CLB-Max 2.2 ns 2.2 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0
Length 28 mm 28 mm
Number of CLBs 100
Number of Equivalent Gates 4800 4800
Number of Inputs 152 163
Number of Logic Cells 400 400
Number of Outputs 152 163
Number of Terminals 208 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 100 CLBS, 4800 GATES 100 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 2

Compare OR2T04A4S208-DB with alternatives