OR2T04A-4T100I-DB vs OR2T04A4T100I-DB feature comparison

OR2T04A-4T100I-DB LSI Corporation

Buy Now Datasheet

OR2T04A4T100I-DB Lattice Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description , TQFP-100
Pin Count 100 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP GATES = 4800 TO 11000 MAXIMUM USABLE GATES 11000
Combinatorial Delay of a CLB-Max 2.1 ns 2.2 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Number of CLBs 100 100
Number of Equivalent Gates 4800 4800
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 100 CLBS, 4800 GATES 100 CLBS, 4800 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Clock Frequency-Max 500 MHz
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Number of Inputs 74
Number of Logic Cells 400
Number of Outputs 74
Package Code LFQFP
Package Equivalence Code TQFP100,.63SQ
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.6 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare OR2T04A-4T100I-DB with alternatives

Compare OR2T04A4T100I-DB with alternatives