OR2T04A-4T100-DB
vs
OR2T04A4T100-DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LFQFP,
TQFP-100
Pin Count
100
100
Reach Compliance Code
unknown
not_compliant
Additional Feature
TYP GATES = 4800 TO 11000
MAXIMUM USABLE GATES 11000
Combinatorial Delay of a CLB-Max
2.1 ns
2.2 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of CLBs
100
100
Number of Equivalent Gates
4800
4800
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
100 CLBS, 4800 GATES
100 CLBS, 4800 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Rohs Code
No
HTS Code
8542.39.00.01
Clock Frequency-Max
500 MHz
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Inputs
74
Number of Logic Cells
400
Number of Outputs
74
Package Equivalence Code
TQFP100,.63SQ
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare OR2T04A-4T100-DB with alternatives
Compare OR2T04A4T100-DB with alternatives