OR2C04A3S208I-DB vs ATT2C04-2S208 feature comparison

OR2C04A3S208I-DB Lattice Semiconductor Corporation

Buy Now Datasheet

ATT2C04-2S208 LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP AT & T MICROELECTRONICS
Part Package Code QFP
Package Description SQFP-208 QFP, QFP208,1.2SQ,20
Pin Count 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 11000 MAX. 160 I/OS; 400 FLIP FLOPS; TYP. GATES = 3500-4300
Clock Frequency-Max 476 MHz 227 MHz
Combinatorial Delay of a CLB-Max 2.9 ns 5.2 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
Length 28 mm
Number of CLBs 100 100
Number of Equivalent Gates 4800 3500
Number of Inputs 160 160
Number of Logic Cells 400 400
Number of Outputs 160 160
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 100 CLBS, 4800 GATES 100 CLBS, 3500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 1 1

Compare OR2C04A3S208I-DB with alternatives

Compare ATT2C04-2S208 with alternatives