OR2C04A-3S208I-DB
vs
XC4013XLA-07PQG208C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
XILINX INC
Part Package Code
QFP
QFP
Package Description
EIAJ, POWER, SQFP-208
FQFP,
Pin Count
208
208
Reach Compliance Code
compliant
compliant
Additional Feature
TYP GATES = 4800 TO 11000
CAN ALSO USE 30000 GATES
Combinatorial Delay of a CLB-Max
2.8 ns
0.9 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
Length
28 mm
28 mm
Number of CLBs
100
576
Number of Equivalent Gates
4800
10000
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
100 CLBS, 4800 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
28 mm
28 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Clock Frequency-Max
294 MHz
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Inputs
160
Number of Outputs
160
Terminal Finish
Matte Tin (Sn)
Compare OR2C04A-3S208I-DB with alternatives
Compare XC4013XLA-07PQG208C with alternatives