OR2C04A-3S208I-DB vs AT40K05LV-3AJI feature comparison

OR2C04A-3S208I-DB Lattice Semiconductor Corporation

Buy Now Datasheet

AT40K05LV-3AJI Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ATMEL CORP
Part Package Code QFP LCC
Package Description EIAJ, POWER, SQFP-208 PLASTIC, LCC-84
Pin Count 208 84
Reach Compliance Code compliant unknown
Additional Feature TYP GATES = 4800 TO 11000 MAXIMUM USABLE GATES 10000
Combinatorial Delay of a CLB-Max 2.8 ns 3.4 ns
JESD-30 Code S-PQFP-G208 S-PQCC-J84
Length 28 mm 29.3116 mm
Number of CLBs 100 256
Number of Equivalent Gates 4800 5000
Number of Terminals 208 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 100 CLBS, 4800 GATES 256 CLBS, 5000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.57 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 29.3116 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1

Compare OR2C04A-3S208I-DB with alternatives

Compare AT40K05LV-3AJI with alternatives