OQ17545103J0G Amphenol FCiBuy Now Datasheet |
OQ17544003J0G Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | FCI | FCI |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | CONNECTOR |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 17 | 17 |
Rated Current | 20 A | |
Rated Voltage | 300 V | 300 V |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | STRIP TERMINAL BLOCK |
Base Number Matches | 1 | 1 |