OQ1753500000G vs OQ17546003J0G feature comparison

OQ1753500000G Amphenol Corporation

Buy Now Datasheet

OQ17546003J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 17 17
Rated Current 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare OQ1753500000G with alternatives

Compare OQ17546003J0G with alternatives