OQ1371C000J0G
vs
OQ13758000J0G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
13
|
13
|
Rated Voltage |
300 V
|
300 V
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: 94V-0, POLYETHYLENE
|
Rated Current |
|
20 A
|
Safety Approval |
|
CUL; TUV; UL; VDE
|
|
|
|
Compare OQ1371C000J0G with alternatives
Compare OQ13758000J0G with alternatives