OQ10A1810000G
vs
OQ10A03100J0G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, POLYETHYLENE
|
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
20 A
|
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; TUV; UL
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OQ10A1810000G with alternatives
Compare OQ10A03100J0G with alternatives