OQ1070000000G vs 20020130-G101A01LF feature comparison

OQ1070000000G Amphenol Corporation

Buy Now Datasheet

20020130-G101A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE THERMOPLASTIC, UL 94V-0
Fastening Method CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 20 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare OQ1070000000G with alternatives

Compare 20020130-G101A01LF with alternatives