OQ07A1800000G
vs
OQ07A1000000G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, POLYETHYLENE
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
7
|
7
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; TUV; UL
|
CUL; TUV; UL
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Amphenol
|
|
|
|
Compare OQ07A1800000G with alternatives
Compare OQ07A1000000G with alternatives