OQ07555100J0G vs OQ07533000J0G feature comparison

OQ07555100J0G Amphenol FCi

Buy Now Datasheet

OQ07533000J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: 94V-0, POLYETHYLENE
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare OQ07555100J0G with alternatives

Compare OQ07533000J0G with alternatives