OQ06705000J0G vs 50950066021D feature comparison

OQ06705000J0G Amphenol FCi

Buy Now Datasheet

50950066021D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI PTR HARTMANN GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 2
Additional Feature STANDARD: UL 94V-0, PA6.6
Rated Current 15 A
Safety Approval CUL; UL; VDE

Compare OQ06705000J0G with alternatives

Compare 50950066021D with alternatives