OQ0653C000J0G vs OQ06550100J0G feature comparison

OQ0653C000J0G Amphenol FCi

Buy Now Datasheet

OQ06550100J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: 94V-0, POLYETHYLENE
Rated Current 20 A
Safety Approval CUL; TUV; UL; VDE

Compare OQ0653C000J0G with alternatives

Compare OQ06550100J0G with alternatives