OQ0632000000G vs CTBP93VE/6 feature comparison

OQ0632000000G Amphenol Corporation

Buy Now Datasheet

CTBP93VE/6 Camden Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CAMDEN ELECTRONICS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL94V-0, POLYAMIDE66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 10 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE BSI; CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 1 2

Compare OQ0632000000G with alternatives

Compare CTBP93VE/6 with alternatives