OQ05715000J0G vs 2350513-5 feature comparison

OQ05715000J0G Amphenol FCi

Buy Now Datasheet

2350513-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Factory Lead Time 23 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0, POLYAMIDE66
Rated Current 16 A
Safety Approval UL

Compare OQ05715000J0G with alternatives

Compare 2350513-5 with alternatives