OQ02706000J0G vs 1955963 feature comparison

OQ02706000J0G Amphenol FCi

Buy Now Datasheet

1955963 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Voltage 300 V 250 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Phoenix Contact
Additional Feature LCP, 94V-0
Rated Current 12 A
Safety Approval UL

Compare OQ02706000J0G with alternatives

Compare 1955963 with alternatives