OQ02546100J0G vs OQ0254510000G feature comparison

OQ02546100J0G Amphenol FCi

Buy Now Datasheet

OQ0254510000G Anytek Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI ANYTEK TECHNOLOGY CORP LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 3
Additional Feature STANDARD: UL94V-0, POLYETHYLENE
Rated Current 20 A
Safety Approval CUL; TUV; UL; VDE

Compare OQ02546100J0G with alternatives

Compare OQ0254510000G with alternatives