OQ0254500000G vs OQ02546000J0G feature comparison

OQ0254500000G Anytek Technology Corporation Ltd

Buy Now Datasheet

OQ02546000J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANYTEK TECHNOLOGY CORP LTD FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL94V-0, POLYETHYLENE STANDARD: 94V-0, POLYETHYLENE
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CUL; TUV; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare OQ0254500000G with alternatives

Compare OQ02546000J0G with alternatives