OPZ271GPZ vs TLE2022MDG4 feature comparison

OPZ271GPZ Analog Devices Inc

Buy Now Datasheet

TLE2022MDG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.08 µA 0.09 µA
Common-mode Reject Ratio-Min 90 dB 85 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 700 µV 600 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e4
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.75 mm
Slew Rate-Min 5.5 V/us 0.4 V/us
Slew Rate-Nom 8.5 V/us 0.5 V/us
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5000 1700
Voltage Gain-Min 175000 800000
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.07 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.006 µA
Length 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Supply Current-Max 0.6 mA
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare OPZ271GPZ with alternatives

Compare TLE2022MDG4 with alternatives