OPV315YBT
vs
OPV314YAT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Communication Standard |
ATM, GBE, GR-468
|
ATM, GBE, GR-468
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Data Rate |
2500 Mbps
|
2500 Mbps
|
Fall Time-Max |
0.12 ns
|
0.12 ns
|
Fiber Optic Device Type |
VCSEL EMITTER
|
VCSEL EMITTER
|
Fiber Type |
50/125, MMF
|
50/125, MMF
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
860 nm
|
860 nm
|
Operating Wavelength-Min |
840 nm
|
840 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Rise Time |
0.09 ns
|
0.09 ns
|
Spectral Width |
0.85 nm
|
0.85 nm
|
Supply Current |
0.03 mA
|
0.03 mA
|
Supply Voltage-Max |
2.2 V
|
2.2 V
|
Supply Voltage-Min |
1.6 V
|
1.6 V
|
Surface Mount |
NO
|
NO
|
Threshold Current-Min |
3 mA
|
3 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OPV315YBT with alternatives
Compare OPV314YAT with alternatives