OPT-1250A1F1C
vs
OPT-1250A1F1CT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
25.4 mm
|
25.4 mm
|
Body Height |
9.8 mm
|
9.8 mm
|
Body Length or Diameter |
39 mm
|
39 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
SDH
|
SDH
|
Connection Type |
SC CONNECTOR
|
SC CONNECTOR
|
Data Rate (Rx) |
1250 Mbps
|
1250 Mbps
|
Data Rate (Tx) |
1250 Mbps
|
1250 Mbps
|
Emitter/Detector Type |
LASER
|
LASER
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, MMF
|
50/125, MMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Operating Wavelength-Max |
1355 nm
|
1355 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1310 nm
|
1310 nm
|
Optical Power Output-Nom |
0.211 mW
|
0.211 mW
|
Sensitivity |
-17 dBm
|
-17 dBm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
1
|
|
|
|