OPL810 vs SDP8314-301 feature comparison

OPL810 TT Electronics OPTEK Technology

Buy Now Datasheet

SDP8314-301 Honeywell Sensing and Control

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC HONEYWELL SENSING AND CONTROL
Package Description HERMETIC, TO-18, 3 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer TT Electronics
Additional Feature TTL COMPATIBLE
Application GENERAL PURPOSE
Configuration COMPLEX
Infrared Range YES
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND
Supply Current-Max 0.015 mA 0.016 mA
Supply Voltage-Min 4.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Supply Voltage-Nom 10 V

Compare OPL810 with alternatives

Compare SDP8314-301 with alternatives