OPL810
vs
OPL561-OCB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Package Description |
HERMETIC, TO-18, 3 PIN
|
3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE, SIDE VIEW
|
Application |
GENERAL PURPOSE
|
SWITCHING
|
Configuration |
COMPLEX
|
SINGLE
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Supply Current-Max |
0.015 mA
|
0.008 mA
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Hysteresis Ratio-Nom |
|
1.55
|
Size |
|
1.52 mm
|
Supply Voltage-Nom |
|
16 V
|
|
|
|
Compare OPL810 with alternatives
Compare OPL561-OCB with alternatives