OPL810 vs OPL551-OC feature comparison

OPL810 TT Electronics OPTEK Technology

Buy Now Datasheet

OPL551-OC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OPTEK TECHNOLOGY INC TT ELECTRONICS PLC
Package Description HERMETIC, TO-18, 3 PIN PACKAGE-3
Reach Compliance Code compliant compliant
Samacsys Manufacturer TT Electronics TT Electronics
Additional Feature TTL COMPATIBLE OPEN COLLECTOR; SIDE VIEW
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Current-Max 0.015 mA
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 3
Size 1.52 mm

Compare OPL810 with alternatives

Compare OPL551-OC with alternatives