OPL561-OCB
vs
S4282-51
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
HAMAMATSU PHOTONICS KK
|
Package Description |
3 PIN
|
4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TTL COMPATIBLE, SIDE VIEW
|
|
Application |
SWITCHING
|
SWITCHING
|
Configuration |
SINGLE
|
COMPLEX
|
Hysteresis Ratio-Nom |
1.55
|
0.65
|
Infrared Range |
YES
|
YES
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
RECTANGULAR
|
Size |
1.52 mm
|
|
Supply Current-Max |
0.008 mA
|
|
Supply Voltage-Nom |
16 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Hamamatsu
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare OPL561-OCB with alternatives
Compare S4282-51 with alternatives