OPI110
vs
ILD615-3-X006
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
SIEMENS A G
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
12.5%
|
150%
|
Dark Current-Max |
200 nA
|
100 nA
|
Forward Current-Max |
0.04 A
|
0.06 A
|
Isolation Voltage-Max |
10000 V
|
5300 V
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
1
|
|
|
|
Compare OPI110 with alternatives
Compare ILD615-3-X006 with alternatives